Direct

TC7660SEOA713 | |
|---|---|
DigiKey Part Number | TC7660SEOA713TR-ND - Tape & Reel (TR) TC7660SEOA713CT-ND - Cut Tape (CT) TC7660SEOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7660SEOA713 |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7660SEOA713 Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 45kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7660SEOA | Microchip Technology | 0 | TC7660SEOA-ND | ¥10.09000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 25 | ¥8.35280 | ¥208.82 |
| 100 | ¥7.52570 | ¥752.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥7.52570 | ¥24,834.81 |




