CRE1S0505S3C | ||
---|---|---|
DigiKey Part Number | 811-3195-ND | |
Manufacturer | ||
Manufacturer Product Number | CRE1S0505S3C | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CRE1S0505S3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
5 | ¥20.60600 | ¥103.03 |
10 | ¥20.44100 | ¥204.41 |
25 | ¥20.19480 | ¥504.87 |
50 | ¥19.70240 | ¥985.12 |
100 | ¥18.71730 | ¥1,871.73 |
250 | ¥17.48592 | ¥4,371.48 |
500 | ¥16.33676 | ¥8,168.38 |
1,000 | ¥15.28991 | ¥15,289.91 |