LM61BIZ/NOPB | ||
---|---|---|
DigiKey Part Number | LM61BIZ/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM61BIZ/NOPB | |
Description | SENSOR ANALOG -25C-85C TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM61BIZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥7.88280 | ¥197.07 |
100 | ¥7.22580 | ¥722.58 |
500 | ¥6.07624 | ¥3,038.12 |
1,800 | ¥5.41935 | ¥9,754.83 |
5,400 | ¥4.92668 | ¥26,604.07 |