LMT87LPG | ||
---|---|---|
DigiKey Part Number | 296-47011-ND | |
Manufacturer | ||
Manufacturer Product Number | LMT87LPG | |
Description | SENSOR ANALOG -50C-150C TO92S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMT87LPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.26500 | ¥72.65 |
25 | ¥5.81240 | ¥145.31 |
100 | ¥5.32620 | ¥532.62 |
500 | ¥4.47902 | ¥2,239.51 |
1,000 | ¥3.99483 | ¥3,994.83 |
5,000 | ¥3.63165 | ¥18,158.25 |