
LM4132AMF-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-4.1/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-4.1/NOPBCT-ND - Cut Tape (CT) LM4132AMF-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-4.1/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.11000 | ¥36.11 |
| 10 | ¥27.34300 | ¥273.43 |
| 25 | ¥25.13320 | ¥628.33 |
| 100 | ¥22.71160 | ¥2,271.16 |
| 250 | ¥21.55532 | ¥5,388.83 |
| 500 | ¥20.85900 | ¥10,429.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.28573 | ¥20,285.73 |
| 2,000 | ¥19.81397 | ¥39,627.94 |
| 3,000 | ¥19.57769 | ¥58,733.07 |











