SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132AMF-1.8/NOPB

DigiKey Part Number
LM4132AMF-1.8/NOPBTR-ND - Tape & Reel (TR)
LM4132AMF-1.8/NOPBCT-ND - Cut Tape (CT)
LM4132AMF-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132AMF-1.8/NOPB
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.05% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132AMF-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
170µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.11000¥36.11
10¥27.34300¥273.43
25¥25.13320¥628.33
100¥22.71160¥2,271.16
250¥21.55532¥5,388.83
500¥20.85900¥10,429.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.28573¥20,285.73
2,000¥19.81397¥39,627.94
3,000¥19.57769¥58,733.07
Manufacturers Standard Package