
ISO7221AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7221AQDRQ1TR-ND - Tape & Reel (TR) 296-ISO7221AQDRQ1CT-ND - Cut Tape (CT) 296-ISO7221AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221AQDRQ1 |
Description | DGTL ISOLTR 4KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221AQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 480ns, 480ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 14ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.36000 | ¥62.36 |
| 10 | ¥48.14000 | ¥481.40 |
| 25 | ¥44.58520 | ¥1,114.63 |
| 100 | ¥40.67760 | ¥4,067.76 |
| 250 | ¥39.54084 | ¥9,885.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.79307 | ¥89,482.68 |

