
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


LM4041CIM3X-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4041CIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CIM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3X-1.2/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
In-Stock: 11,815
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.11000 | ¥6.11 |
10 | ¥4.32400 | ¥43.24 |
25 | ¥3.88320 | ¥97.08 |
100 | ¥3.39430 | ¥339.43 |
250 | ¥3.16164 | ¥790.41 |
500 | ¥3.02142 | ¥1,510.71 |
1,000 | ¥2.90590 | ¥2,905.90 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54208 | ¥7,626.24 |
6,000 | ¥2.47781 | ¥14,866.86 |
9,000 | ¥2.44564 | ¥22,010.76 |
15,000 | ¥2.40999 | ¥36,149.85 |
21,000 | ¥2.38916 | ¥50,172.36 |
30,000 | ¥2.36912 | ¥71,073.60 |
You May Also Be Interested InSee All
12 Items