
AP331AWRG-7 | |
|---|---|
DigiKey Part Number | AP331AWRGDITR-ND - Tape & Reel (TR) AP331AWRGDICT-ND - Cut Tape (CT) AP331AWRGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP331AWRG-7 |
Description | IC COMPARATOR 1 GEN PUR SOT25R |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT25R |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package SOT25R |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 8mV @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 25 | ¥1.18440 | ¥29.61 |
| 100 | ¥1.01220 | ¥101.22 |
| 250 | ¥0.93020 | ¥232.55 |
| 500 | ¥0.88058 | ¥440.29 |
| 1,000 | ¥0.83990 | ¥839.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78962 | ¥2,368.86 |
| 6,000 | ¥0.76499 | ¥4,589.94 |
| 9,000 | ¥0.75265 | ¥6,773.85 |
| 15,000 | ¥0.73900 | ¥11,085.00 |
| 21,000 | ¥0.73101 | ¥15,351.21 |
| 30,000 | ¥0.72333 | ¥21,699.90 |











