ACPL-214-56AE | ||
---|---|---|
DigiKey Part Number | 516-ACPL-214-56AETR-ND - Tape & Reel (TR) 516-ACPL-214-56AECT-ND - Cut Tape (CT) 516-ACPL-214-56AEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-214-56AE | |
Description | OPTOISOLATOR 3KV TRANS 4SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 250% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.65800 | ¥46.58 |
100 | ¥3.05070 | ¥305.07 |
1,000 | ¥2.40810 | ¥2,408.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24759 | ¥6,742.77 |
6,000 | ¥2.16733 | ¥13,003.98 |
15,000 | ¥2.13522 | ¥32,028.30 |
30,000 | ¥2.08706 | ¥62,611.80 |