74LVC1G57W6-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G57W6-7TR-ND - Tape & Reel (TR) 74LVC1G57W6-7CT-ND - Cut Tape (CT) 74LVC1G57W6-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G57W6-7 | |
Description | IC CONFIG MULT-FUNC GATE SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G57W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.44700 | ¥24.47 |
25 | ¥2.04560 | ¥51.14 |
100 | ¥1.29670 | ¥129.67 |
250 | ¥1.00064 | ¥250.16 |
500 | ¥0.85298 | ¥426.49 |
1,000 | ¥0.57998 | ¥579.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52313 | ¥1,569.39 |
6,000 | ¥0.45489 | ¥2,729.34 |
15,000 | ¥0.38666 | ¥5,799.90 |
30,000 | ¥0.36392 | ¥10,917.60 |
75,000 | ¥0.34117 | ¥25,587.75 |
150,000 | ¥0.29568 | ¥44,352.00 |