VNI2140J | ||
---|---|---|
DigiKey Part Number | 497-18681-ND | |
Manufacturer | ||
Manufacturer Product Number | VNI2140J | |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA PowerSSO-12™ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.69700 | ¥266.97 |
25 | ¥25.24200 | ¥631.05 |
100 | ¥21.87540 | ¥2,187.54 |
300 | ¥20.75377 | ¥6,226.13 |
500 | ¥18.62242 | ¥9,311.21 |
1,000 | ¥15.70563 | ¥15,705.63 |
2,500 | ¥14.92036 | ¥37,300.90 |
5,000 | ¥14.35945 | ¥71,797.25 |