VNI4140KTR | ||
---|---|---|
DigiKey Part Number | 497-6952-2-ND - Tape & Reel (TR) 497-6952-1-ND - Cut Tape (CT) 497-6952-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VNI4140KTR | |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-24 | |
Datasheet | Datasheet | |
EDA/CAD Models | VNI4140KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.37000 | ¥433.70 |
25 | ¥40.99760 | ¥1,024.94 |
100 | ¥35.53170 | ¥3,553.17 |
250 | ¥33.70924 | ¥8,427.31 |
500 | ¥30.24734 | ¥15,123.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.50981 | ¥25,509.81 |
2,000 | ¥24.23428 | ¥48,468.56 |