8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393LVQDGKRQ1

DigiKey Part Number
296-LM393LVQDGKRQ1TR-ND - Tape & Reel (TR)
296-LM393LVQDGKRQ1CT-ND - Cut Tape (CT)
296-LM393LVQDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVQDGKRQ1
Description
AUTOMOTIVE LOW-VOLTAGE COMMODITY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393LVQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
600ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,444
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.40000¥4.40
10¥3.10800¥31.08
25¥2.77400¥69.35
100¥2.41000¥241.00
250¥2.23596¥558.99
500¥2.13120¥1,065.60
1,000¥2.04498¥2,044.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.95389¥4,884.72
5,000¥1.89897¥9,494.85
7,500¥1.87148¥14,036.10
12,500¥1.84101¥23,012.62
17,500¥1.82320¥31,906.00
25,000¥1.80608¥45,152.00
Manufacturers Standard Package