LM285MX-2.5/NOPB | ||
---|---|---|
DigiKey Part Number | LM285MX-2.5/NOPBTR-ND - Tape & Reel (TR) LM285MX-2.5/NOPBCT-ND - Cut Tape (CT) LM285MX-2.5/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM285MX-2.5/NOPB | |
Description | IC VREF SHUNT 1.5% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM285MX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59360 | ¥164.84 |
100 | ¥5.41570 | ¥541.57 |
250 | ¥5.06288 | ¥1,265.72 |
500 | ¥4.47410 | ¥2,237.05 |
1,000 | ¥3.53215 | ¥3,532.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29668 | ¥8,241.70 |
5,000 | ¥3.13185 | ¥15,659.25 |
12,500 | ¥3.01410 | ¥37,676.25 |
25,000 | ¥2.91991 | ¥72,997.75 |