
1SMA5921BT3G | |
|---|---|
DigiKey Part Number | 1SMA5921BT3GOSTR-ND - Tape & Reel (TR) 1SMA5921BT3GOSCT-ND - Cut Tape (CT) 1SMA5921BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5921BT3G |
Description | DIODE ZENER 6.8V 1.5W SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5921BT3G Models |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 5.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.83700 | ¥28.37 |
| 100 | ¥1.80370 | ¥180.37 |
| 500 | ¥1.35496 | ¥677.48 |
| 1,000 | ¥1.20998 | ¥1,209.98 |
| 2,000 | ¥1.08784 | ¥2,175.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.88471 | ¥4,423.55 |
| 10,000 | ¥0.80889 | ¥8,088.90 |


