Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC14516BDR2G

DigiKey Part Number
MC14516BDR2GOSTR-ND - Tape & Reel (TR)
MC14516BDR2GOSCT-ND - Cut Tape (CT)
MC14516BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14516BDR2G
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14516BDR2G Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
8 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,095
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.55600¥35.56
25¥3.18880¥79.72
100¥2.78120¥278.12
250¥2.58720¥646.80
500¥2.47008¥1,235.04
1,000¥2.41550¥2,415.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.27210¥5,680.25
5,000¥2.21083¥11,054.15
Manufacturers Standard Package