MC14538BDR2G | ||
---|---|---|
DigiKey Part Number | MC14538BDR2GOSTR-ND - Tape & Reel (TR) MC14538BDR2GOSCT-ND - Cut Tape (CT) MC14538BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC14538BDR2G | |
Description | IC MULTIVIBRATOR 95NS 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14538BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.12480 | ¥153.12 |
100 | ¥4.70300 | ¥470.30 |
250 | ¥4.15616 | ¥1,039.04 |
500 | ¥3.93740 | ¥1,968.70 |
1,000 | ¥3.06243 | ¥3,062.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.90930 | ¥7,273.25 |
5,000 | ¥2.79993 | ¥13,999.65 |
12,500 | ¥2.71244 | ¥33,905.50 |
25,000 | ¥2.70724 | ¥67,681.00 |