ISO7731FDBQ | ||
---|---|---|
DigiKey Part Number | 296-47417-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO7731FDBQ | |
Description | DGTL ISO 3000VRMS 3CH GP 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7731FDBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
75 | ¥20.14787 | ¥1,511.09 |
150 | ¥17.46180 | ¥2,619.27 |
300 | ¥16.56620 | ¥4,969.86 |
525 | ¥14.86486 | ¥7,804.05 |
1,050 | ¥12.53669 | ¥13,163.52 |
2,550 | ¥11.90983 | ¥30,370.07 |
5,025 | ¥11.46210 | ¥57,597.05 |