I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1641DWR

DigiKey Part Number
296-ISO1641DWRTR-ND - Tape & Reel (TR)
296-ISO1641DWRCT-ND - Cut Tape (CT)
296-ISO1641DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1641DWR
Description
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1641DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
70ns, 88ns
Pulse Width Distortion (Max)
45ns
Rise / Fall Time (Typ)
24ns, 16ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.06000¥41.06
10¥31.22500¥312.25
25¥28.76760¥719.19
100¥26.06880¥2,606.88
250¥24.78264¥6,195.66
500¥24.00724¥12,003.62
1,000¥23.36924¥23,369.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.74842¥49,496.84
Manufacturers Standard Package