Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 235 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 25A | |
Power - Max | 937 W | |
Switching Energy | 8.3mJ (on), 7.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 147 nC | |
Td (on/off) @ 25°C | 15ns/230ns | |
Test Condition | 1250V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.48000 | ¥290.48 |
30 | ¥240.80333 | ¥7,224.10 |
120 | ¥225.75417 | ¥27,090.50 |