
INA500AIDBVR | |
|---|---|
DigiKey Part Number | 296-INA500AIDBVRTR-ND - Tape & Reel (TR) 296-INA500AIDBVRCT-ND - Cut Tape (CT) 296-INA500AIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA500AIDBVR |
Description | LOW-POWER, 1-M RIN, 20-A IQ, SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 125 kHz | |
Current - Supply | 13.5µA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.85000 | ¥4.85 |
| 10 | ¥3.42200 | ¥34.22 |
| 25 | ¥3.06120 | ¥76.53 |
| 100 | ¥2.66510 | ¥266.51 |
| 250 | ¥2.47524 | ¥618.81 |
| 500 | ¥2.36116 | ¥1,180.58 |
| 1,000 | ¥2.26720 | ¥2,267.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.15103 | ¥6,453.09 |
| 6,000 | ¥2.09420 | ¥12,565.20 |
| 9,000 | ¥2.06575 | ¥18,591.75 |
| 15,000 | ¥2.03421 | ¥30,513.15 |
| 21,000 | ¥2.01578 | ¥42,331.38 |
| 30,000 | ¥1.99806 | ¥59,941.80 |










