ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

STM32U083RCT6

DigiKey Part Number
497-STM32U083RCT6-ND
Manufacturer
Manufacturer Product Number
STM32U083RCT6
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32U083RCT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
56MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
10¥23.12200¥231.22
25¥21.23000¥530.75
160¥18.60125¥2,976.20
320¥17.92209¥5,735.07
640¥17.36272¥11,112.14
1,120¥16.98414¥19,022.24
2,560¥16.52350¥42,300.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.