
STM32U083MCT6 | |
|---|---|
DigiKey Part Number | 497-STM32U083MCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U083MCT6 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U083MCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥25.67000 | ¥256.70 |
| 25 | ¥23.59280 | ¥589.82 |
| 119 | ¥21.08294 | ¥2,508.87 |
| 357 | ¥19.87092 | ¥7,093.92 |
| 595 | ¥19.42267 | ¥11,556.49 |
| 1,071 | ¥18.98045 | ¥20,328.06 |
| 2,618 | ¥18.43359 | ¥48,259.14 |





