SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA500CIDBVR

DigiKey Part Number
296-INA500CIDBVRTR-ND - Tape & Reel (TR)
296-INA500CIDBVRCT-ND - Cut Tape (CT)
296-INA500CIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA500CIDBVR
Description
LOW-POWER, 1-M RIN, 20-A IQ, SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.19V/µs
-3db Bandwidth
160 kHz
Current - Supply
14µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.15100¥31.51
25¥2.81840¥70.46
100¥2.45350¥245.35
250¥2.27872¥569.68
500¥2.17370¥1,086.85
1,000¥2.08721¥2,087.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.98026¥5,940.78
6,000¥1.92794¥11,567.64
9,000¥1.90175¥17,115.75
15,000¥1.87272¥28,090.80
21,000¥1.85574¥38,970.54
30,000¥1.83944¥55,183.20
Manufacturers Standard Package