INA317IDGKR | |
---|---|
DigiKey Part Number | 296-50474-2-ND - Tape & Reel (TR) 296-50474-1-ND - Cut Tape (CT) 296-50474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA317IDGKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA317IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |
250 | ¥14.42712 | ¥3,606.78 |
500 | ¥12.62368 | ¥6,311.84 |
1,000 | ¥10.45969 | ¥10,459.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73829 | ¥24,345.72 |
5,000 | ¥9.37762 | ¥46,888.10 |