
AP3401DNTR-G1 | |
|---|---|
DigiKey Part Number | AP3401DNTR-G1DITR-ND - Tape & Reel (TR) AP3401DNTR-G1DICT-ND - Cut Tape (CT) AP3401DNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3401DNTR-G1 |
Description | IC REG BUCK ADJ 1A UDFN20206 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 6-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package U-DFN2020-6 (Type J) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.77320 | ¥44.33 |
| 100 | ¥1.52830 | ¥152.83 |
| 250 | ¥1.41152 | ¥352.88 |
| 500 | ¥1.34090 | ¥670.45 |
| 1,000 | ¥1.28292 | ¥1,282.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21131 | ¥3,633.93 |
| 6,000 | ¥1.17623 | ¥7,057.38 |
| 9,000 | ¥1.15865 | ¥10,427.85 |
| 15,000 | ¥1.13920 | ¥17,088.00 |
| 21,000 | ¥1.12782 | ¥23,684.22 |
| 30,000 | ¥1.11689 | ¥33,506.70 |






