Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8794CNXIC

DigiKey Part Number
576-4852-ND
Manufacturer
Manufacturer Product Number
KSZ8794CNXIC
Description
IC CONTROLLER ETHERNET 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8794CNXIC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
MII, RMII
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-QFN (8x8)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,498
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.43000¥63.43
25¥52.76240¥1,319.06
100¥51.17060¥5,117.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.