
INA280A3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA280A3QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA280A3QDCKRQ1CT-ND - Cut Tape (CT) 296-INA280A3QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A3QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A3QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.44800 | ¥164.48 |
| 25 | ¥15.04360 | ¥376.09 |
| 100 | ¥13.49820 | ¥1,349.82 |
| 250 | ¥12.76076 | ¥3,190.19 |
| 500 | ¥12.31620 | ¥6,158.10 |
| 1,000 | ¥11.95036 | ¥11,950.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.49848 | ¥34,495.44 |
| 6,000 | ¥11.27736 | ¥67,664.16 |











