DUAL-DIYAMP-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUAL-DIYAMP-EVM

DigiKey Part Number
296-47636-ND
Manufacturer
Manufacturer Product Number
DUAL-DIYAMP-EVM
Description
DUAL-DIYAMP-EVM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Channels per IC Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
-
Amplifier Type
-
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.58000¥215.58
Manufacturers Standard Package