DS91C176TMA/NOPB | ||
---|---|---|
DigiKey Part Number | DS91C176TMA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | DS91C176TMA/NOPB | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS91C176TMA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.57000 | ¥26.57 |
10 | ¥23.86300 | ¥238.63 |
95 | ¥19.55126 | ¥1,857.37 |
285 | ¥18.54863 | ¥5,286.36 |
570 | ¥17.65191 | ¥10,061.59 |