


LT1611CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1611CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1611CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1611CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1611CS5#TRMPBF |
Description | IC REG CUK ADJ 550MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -0.9V 1 Output 550mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LT1611CS5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -10V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.17000 | ¥65.17 |
| 10 | ¥50.36400 | ¥503.64 |
| 25 | ¥46.67240 | ¥1,166.81 |
| 100 | ¥42.61200 | ¥4,261.20 |
| 250 | ¥41.50216 | ¥10,375.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.33210 | ¥19,666.05 |










