32-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-LFCSP
High Speed Converters by Analog Devices

AD9748ACPZ

DigiKey Part Number
505-AD9748ACPZ-ND
Manufacturer
Manufacturer Product Number
AD9748ACPZ
Description
IC DAC 8BIT A-OUT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9748ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±0.1, ±0.1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
10¥73.59800¥735.98
97¥55.41639¥5,375.39
194¥53.23485¥10,327.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.