DS90UB948TNKDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-44014-2-ND - Tape & Reel (TR) 296-44014-1-ND - Cut Tape (CT) 296-44014-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB948TNKDRQ1 | |
Description | IC SER/DESER 25-170 MHZ FPD 64WQ | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.36Gbps Deserializer 2 Input 8 Output 64-WQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB948TNKDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.53000 | ¥119.53 |
10 | ¥109.84100 | ¥1,098.41 |
25 | ¥105.28640 | ¥2,632.16 |
100 | ¥92.76730 | ¥9,276.73 |
250 | ¥88.21436 | ¥22,053.59 |
500 | ¥82.52298 | ¥41,261.49 |
1,000 | ¥75.69355 | ¥75,693.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥72.84795 | ¥145,695.90 |