2.5Gbps Deserializer 2 Input 12 Output 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB936TRGZRQ1

DigiKey Part Number
296-49445-2-ND - Tape & Reel (TR)
296-49445-1-ND - Cut Tape (CT)
296-49445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB936TRGZRQ1
Description
12-BIT 100MHFPD-LINK III DESERIA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5Gbps Deserializer 2 Input 12 Output 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB936TRGZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
12
Manufacturer
Texas Instruments
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
2.5Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link III
Package / Case
48-VFQFN Exposed Pad
Output Type
CSI-2, MIPI
Supplier Device Package
48-VQFN (7x7)
Number of Inputs
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,943
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.77000¥106.77
10¥83.93200¥839.32
25¥78.22080¥1,955.52
100¥71.94810¥7,194.81
250¥71.56592¥17,891.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.10481¥160,262.02
Manufacturers Standard Package