
ADL3225VT-100M-TL000 | |
|---|---|
DigiKey Part Number | 445-174925-2-ND - Tape & Reel (TR) 445-174925-1-ND - Cut Tape (CT) 445-174925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VT-100M-TL000 |
Description | FIXED IND 10UH 450MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 450 mA 150mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL3225VT-100M-TL000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Saturation (Isat) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA2V3223-100-R | Eaton - Electronics Division | 6,315 | 283-PCA2V3223-100-RCT-ND | ¥0.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.41900 | ¥84.19 |
| 25 | ¥7.78360 | ¥194.59 |
| 50 | ¥7.33880 | ¥366.94 |
| 100 | ¥6.91950 | ¥691.95 |
| 250 | ¥6.40196 | ¥1,600.49 |
| 500 | ¥6.03644 | ¥3,018.22 |
| 1,000 | ¥5.82042 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.84510 | ¥29,070.60 |
| 12,000 | ¥4.75525 | ¥57,063.00 |









