
DS90UB934TRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB934TRGZRQ1TR-ND - Tape & Reel (TR) 296-DS90UB934TRGZRQ1CT-ND - Cut Tape (CT) 296-DS90UB934TRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB934TRGZRQ1 |
Description | IC DESERIALIZER 12 BIT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87Gbps Deserializer 1 Input 12 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB934TRGZRQ1 Models |
Category | Number of Outputs 12 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 1.87Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 48-VFQFN Exposed Pad |
Output Type LVCMOS | Supplier Device Package 48-VQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.79000 | ¥135.79 |
| 10 | ¥107.56000 | ¥1,075.60 |
| 25 | ¥100.51040 | ¥2,512.76 |
| 100 | ¥92.76620 | ¥9,276.62 |
| 250 | ¥89.07416 | ¥22,268.54 |
| 500 | ¥86.84952 | ¥43,424.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥93.76628 | ¥234,415.70 |










