1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLD2016S1R0MTD25

DigiKey Part Number
445-174926-2-ND - Tape & Reel (TR)
445-174926-1-ND - Cut Tape (CT)
445-174926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLD2016S1R0MTD25
Description
FIXED IND 1UH 1.1A 156 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLD2016S1R0MTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
156mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,823
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.73700¥17.37
25¥1.60760¥40.19
50¥1.51500¥75.75
100¥1.42820¥142.82
250¥1.32156¥330.39
500¥1.24596¥622.98
1,000¥1.17475¥1,174.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03959¥3,118.77
6,000¥0.98028¥5,881.68
9,000¥0.94719¥8,524.71
15,000¥0.90714¥13,607.10
21,000¥0.88171¥18,515.91
30,000¥0.85555¥25,666.50
Manufacturers Standard Package