
DS90UB953TRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-49634-2-ND - Tape & Reel (TR) 296-49634-1-ND - Cut Tape (CT) 296-49634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB953TRHBRQ1 |
Description | DS90UB953TRHBRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 4 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB953TRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4.16Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.10000 | ¥213.10 |
| 10 | ¥171.29100 | ¥1,712.91 |
| 25 | ¥160.83880 | ¥4,020.97 |
| 100 | ¥149.35060 | ¥14,935.06 |
| 250 | ¥143.87408 | ¥35,968.52 |
| 500 | ¥140.57472 | ¥70,287.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥65.16092 | ¥195,482.76 |













