DS90UB947TRGCRQ1 | ||
---|---|---|
DigiKey Part Number | 296-DS90UB947TRGCRQ1TR-ND - Tape & Reel (TR) 296-DS90UB947TRGCRQ1CT-ND - Cut Tape (CT) 296-DS90UB947TRGCRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB947TRGCRQ1 | |
Description | IC SER/DESR 25-170MHZ FPD 64VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.36Gbps Serializer 8 Input 2 Output 64-VQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB947TRGCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.36Gbps | |
Input Type | LVDS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.80000 | ¥244.80 |
10 | ¥225.80600 | ¥2,258.06 |
25 | ¥215.65960 | ¥5,391.49 |
100 | ¥192.82610 | ¥19,282.61 |
250 | ¥183.94552 | ¥45,986.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥159.84240 | ¥319,684.80 |