DS90UB941ASRTDTQ1 | |
---|---|
DigiKey Part Number | 296-53544-2-ND - Tape & Reel (TR) 296-53544-1-ND - Cut Tape (CT) 296-53544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB941ASRTDTQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB941ASRTDTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.5Gbps | |
Input Type | MIPI DSI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.77000 | ¥213.77 |
10 | ¥197.12300 | ¥1,971.23 |
25 | ¥194.97200 | ¥4,874.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥194.97200 | ¥48,743.00 |