DS90UB926QSQE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38938-2-ND - Tape & Reel (TR) 296-38938-1-ND - Cut Tape (CT) 296-38938-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB926QSQE/NOPB | |
Description | IC DESERLIZR FPD LINKIII 60WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB926QSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.87000 | ¥107.87 |
10 | ¥99.10300 | ¥991.03 |
25 | ¥94.99520 | ¥2,374.88 |
100 | ¥83.69840 | ¥8,369.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥79.59092 | ¥19,897.73 |
500 | ¥74.45582 | ¥37,227.91 |