DS90UB928QSQ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-42652-2-ND - Tape & Reel (TR) 296-42652-1-ND - Cut Tape (CT) 296-42652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB928QSQ/NOPB | |
Description | IC DESERIALIZER LVDS 48WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB928QSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 13 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.70000 | ¥88.70 |
10 | ¥81.55000 | ¥815.50 |
25 | ¥78.17000 | ¥1,954.25 |
100 | ¥68.87520 | ¥6,887.52 |
250 | ¥65.49464 | ¥16,373.66 |
500 | ¥61.26908 | ¥30,634.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.19850 | ¥56,198.50 |