DS90UB925QSQ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-42665-2-ND - Tape & Reel (TR) 296-42665-1-ND - Cut Tape (CT) 296-42665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB925QSQ/NOPB | |
Description | IC SERIALIZER FPD LINK11 48WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB925QSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.975Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS90UB925Q-Q1 Datasheet |
PCN Assembly/Origin | Mult Dev Assembly Chgs 5/Feb/2021 |
Manufacturer Product Page | DS90UB925QSQ/NOPB Specifications |
HTML Datasheet | DS90UB925Q-Q1 Datasheet |
EDA Models | DS90UB925QSQ/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.82000 | ¥106.82 |
10 | ¥98.13800 | ¥981.38 |
25 | ¥94.07040 | ¥2,351.76 |
100 | ¥82.88350 | ¥8,288.35 |
250 | ¥78.81604 | ¥19,704.01 |
500 | ¥73.73092 | ¥36,865.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥67.62914 | ¥67,629.14 |
Attribute | Description |
---|---|
Other Names | 296-42665-6 DS90UB925QSQ/NOPB-ND -296-42665-1-ND 296-42665-2 296-42665-1 |
Standard Package | 1,000 |