J49SMH-P-G-G-K-12M0 | ||
---|---|---|
DigiKey Part Number | 1908-J49SMH-P-G-G-K-12M0TR-ND - Tape & Reel (TR) 1908-J49SMH-P-G-G-K-12M0CT-ND - Cut Tape (CT) 1908-J49SMH-P-G-G-K-12M0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | J49SMH-P-G-G-K-12M0 | |
Description | CRYSTAL 12.0000MHZ 30PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 30pF 35 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42800 | ¥14.28 |
50 | ¥1.28720 | ¥64.36 |
100 | ¥1.14440 | ¥114.44 |
500 | ¥1.08708 | ¥543.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70806 | ¥708.06 |