Bus Switch 1 x 1:1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3306DCUR

DigiKey Part Number
296-15554-2-ND - Tape & Reel (TR)
296-15554-1-ND - Cut Tape (CT)
296-15554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3306DCUR
Description
IC BUS SWITCH 1 X 1:1 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3306DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Type
Bus Switch
Supplier Device Package
8-VSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥10.38700¥103.87
25¥9.44440¥236.11
100¥8.40650¥840.65
250¥7.91140¥1,977.85
500¥7.80688¥3,903.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.06362¥21,190.86
6,000¥6.91512¥41,490.72
9,000¥6.84073¥61,566.57
Manufacturers Standard Package

Other Suppliers on DigiKey

3,078In Stock
Ships from Rochester Electronics, LLC