DS15BR400TSQ/NOPB | ||
---|---|---|
DigiKey Part Number | DS15BR400TSQ/NOPBTR-ND - Tape & Reel (TR) DS15BR400TSQ/NOPBCT-ND - Cut Tape (CT) DS15BR400TSQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS15BR400TSQ/NOPB | |
Description | IC REDRIVER LVDS 4CH 32WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS15BR400TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 4 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 175mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.66000 | ¥63.66 |
10 | ¥57.47800 | ¥574.78 |
25 | ¥54.80800 | ¥1,370.20 |
100 | ¥47.58880 | ¥4,758.88 |
250 | ¥45.45036 | ¥11,362.59 |
500 | ¥41.43992 | ¥20,719.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.09292 | ¥36,092.92 |
2,000 | ¥34.75613 | ¥69,512.26 |