Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1108MTDX

DigiKey Part Number
FIN1108MTDXTR-ND - Tape & Reel (TR)
FIN1108MTDXCT-ND - Cut Tape (CT)
FIN1108MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1108MTDX
Description
IC REDRIVER LVDS 8CH 48TSSOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1108MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
1.75ns
Manufacturer
onsemi
Capacitance - Input
3 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
80mA (Max)
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
LVDS
Mounting Type
Surface Mount
Input
LVDS, LVPECL
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Output
LVDS
Supplier Device Package
48-TSSOP
Data Rate (Max)
800Mbps
Base Product Number
Number of Channels
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,666
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥30.16900¥301.69
25¥27.79040¥694.76
100¥25.17220¥2,517.22
250¥23.95488¥5,988.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.89531¥21,895.31
2,000¥21.40044¥42,800.88
Manufacturers Standard Package