
DS90LV804TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS90LV804TSQ/NOPBTR-ND - Tape & Reel (TR) DS90LV804TSQ/NOPBCT-ND - Cut Tape (CT) DS90LV804TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV804TSQ/NOPB |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV804TSQ/NOPB Models |
Category | Delay Time 2.0ns |
Manufacturer Texas Instruments | Capacitance - Input 3.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Current - Supply 117mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 32-WFQFN Exposed Pad |
Output LVDS | Supplier Device Package 32-WQFN (5x5) |
Data Rate (Max) 800Mbps | Base Product Number |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1104MTC | onsemi | 4,751 | FIN1104MTC-ND | ¥23.65000 | Similar |
| FIN1104MTCX | onsemi | 12,646 | FIN1104MTCXCT-ND | ¥24.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥42.74993 | ¥42,749.93 |
| 2,000 | ¥41.87739 | ¥83,754.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.66000 | ¥66.66 |
| 10 | ¥51.54700 | ¥515.47 |
| 25 | ¥47.77400 | ¥1,194.35 |
| 100 | ¥43.63330 | ¥4,363.33 |
| 250 | ¥42.53952 | ¥10,634.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.12000 | ¥61.12 |
| 10 | ¥47.14700 | ¥471.47 |
| 25 | ¥43.65240 | ¥1,091.31 |
| 100 | ¥39.81590 | ¥3,981.59 |
| 250 | ¥38.66784 | ¥9,666.96 |









