DRV8880PWPR | |
---|---|
DigiKey Part Number | 296-42433-2-ND - Tape & Reel (TR) 296-42433-1-ND - Cut Tape (CT) 296-42433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8880PWPR |
Description | IC MTR DRVR BIPLR 6.5-45V 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8880PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 6.5V ~ 45V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.70500 | ¥267.05 |
25 | ¥25.24520 | ¥631.13 |
100 | ¥21.87960 | ¥2,187.96 |
250 | ¥20.75716 | ¥5,189.29 |
500 | ¥19.75366 | ¥9,876.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.75374 | ¥39,507.48 |